-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0247
|
Newark | Wire-Board Connector, Header, 20Pos, 2Mm, Product Range:Molex - Milli-Grid 87832 Series, Contact Termination Type:Surface Mount, Gender:Header, No. Of Contacts:20, No. Of Rows:2, Pitch Spacing:2Mm, Contact Plating:Gold, Row Pitch:2Mmrohs Compliant: Yes |Molex 87832-2020 (Alternate Part Number: 822348274499 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.5500 / $1.5600 | Buy Now |
DISTI #
06X9457
|
Newark | Wire-To-Board Connector, Milli-Grid 87832 Series, Surface Mount, Header, 20, 2 Mm Rohs Compliant: Yes |Molex 87832-2020 (Alternate Part Number: 822348274499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
26AC8885
|
Newark | Mgrid Hdr Shrd Smt/Slot/Pg .38Aulf 20Ckt Rohs Compliant: Yes |Molex 87832-2020 (Alternate Part Number: 822348274499 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
0878322020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878322020) RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Container: Tube | 3580 |
|
$1.0012 / $1.2129 | Buy Now |
DISTI #
538-87832-2020
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 20 CKT. Vert. SMT RoHS: Compliant | 1680 |
|
$1.2800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
5 Partner Stock |
|
$0.9470 / $1.3860 | Buy Now |
DISTI #
77315258
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 69 Package Multiple: 23 | Americas - 2300 |
|
$1.2319 / $1.5714 | Buy Now |
DISTI #
77785646
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 65 |
|
$2.8527 / $2.9206 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 246 |
|
$0.6750 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-2020
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-2020
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKAGE | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.892 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |