-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1813
|
Newark | Connector, Header, 12Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87832 Series Rohs Compliant: Yes |Molex 87832-1220 (Alternate Part Number: 822348273157 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$0.8950 | Buy Now |
DISTI #
29AC1703
|
Newark | Mgrid Hdr Shrd Smt/Pg .38Aulf 12Ckt Rohs Compliant: Yes |Molex 87832-1220 (Alternate Part Number: 822348273157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.1500 | Buy Now |
DISTI #
0878321220
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878321220) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0 |
|
$1.0100 / $1.3385 | Buy Now |
DISTI #
59J1813
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Bulk (Alt: 59J1813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$1.5100 | Buy Now |
DISTI #
538-87832-1220
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 12 CKT. Vert. SMT RoHS: Compliant | 162 |
|
$1.0000 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
926 Partner Stock |
|
$0.8260 / $1.1200 | Buy Now |
DISTI #
16862219
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 72 Package Multiple: 36 | Americas - 828 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
77781880
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 72 |
|
$4.1705 / $4.2698 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 12 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-1220
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-1220
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKAGE | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.577 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87832-1220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87832-1220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87832-1221 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87832-1220 vs 87832-1221 |