-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1902
|
Newark | Mgrid Hdr Shrd Smt/Cap T&r .38Aulf 10Ckt Rohs Compliant: Yes |Molex 87832-1014 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 31500 |
|
$0.4180 / $0.6240 | Buy Now |
DISTI #
26AK4695
|
Newark | Conn, Hdr, 10Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87832-1014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 881 |
|
$0.7770 / $0.9440 | Buy Now |
DISTI #
85AJ8612
|
Newark | Conn, Hdr, 10Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87832-1014 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.7650 | Buy Now |
DISTI #
538-87832-1014
|
Mouser Electronics | Headers & Wire Housings Mgrid Hdr Shrd SMT/C ap T&R .38AuLF 14Ck RoHS: Compliant | 36807 |
|
$0.4070 / $0.8800 | Buy Now |
DISTI #
71465337
|
RS | Mgrid Hdr Shrd SMT/Cap TR .38AuLF 10Ckt | Molex Incorporated 87832-1014 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8800 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant |
31500 Partner Stock |
|
$0.3182 / $0.4029 | Buy Now |
DISTI #
16862212
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 19500 |
|
$0.3200 / $0.4400 | Buy Now |
DISTI #
65677999
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$0.3200 / $0.4400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 400 |
|
$0.5536 / $1.3840 | Buy Now |
DISTI #
87832-1014
|
TTI | Headers & Wire Housings Mgrid Hdr Shrd SMT/C ap T&R .38AuLF 14Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 14500 In Stock |
|
$0.3680 / $0.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-1014
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-1014
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.248 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87832-1014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87832-1014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11G-10DP-2V(20) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 87832-1014 vs DF11G-10DP-2V(20) |
98423-G61-05ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87832-1014 vs 98423-G61-05ULF |
98424-S52-10A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87832-1014 vs 98424-S52-10A |
98464-S61B10LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87832-1014 vs 98464-S61B10LF |
87833-1019 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87832-1014 vs 87833-1019 |
681461010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Molex | 87832-1014 vs 681461010 |
HL8605F | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 87832-1014 vs HL8605F |
98464-F61B10LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87832-1014 vs 98464-F61B10LF |
1888292-4 | FPH-1002T=FLXPAC HDR P 10 RA LF | TE Connectivity | 87832-1014 vs 1888292-4 |
1658549-6 | FPH-1022T=FLXPAC HDR P 10 ST L | TE Connectivity | 87832-1014 vs 1658549-6 |