-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8789
|
Newark | Connector, Header, 6Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87832 Series Rohs Compliant: Yes |Molex 87832-0606 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.7700 / $0.8720 | Buy Now |
DISTI #
26AH1102
|
Newark | Connector, Header, 6Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87832 Series Rohs Compliant: Yes |Molex 87832-0606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 279 |
|
$0.9520 | Buy Now |
DISTI #
0878320606
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878320606) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9976 / $1.3221 | Buy Now |
DISTI #
26AH1102
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH1102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 279 Partner Stock |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
538-87832-0606
|
Mouser Electronics | Headers & Wire Housings 6CKT VRT SMT SHR HDR RoHS: Compliant | 3479 |
|
$0.9390 / $1.4400 | Buy Now |
DISTI #
71475842
|
RS | MGrid Hdr Shrd SMT/Cap T&R .38AuLF 6Ckt | Molex Incorporated 87832-0606 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.4200 | RFQ |
DISTI #
MOL87832-0606.P
|
Heilind Electronics | CUT TAPE - MGRID HDR SHRD SMT/CAP T&R .3 AULF 6CKT | Americas - 9 in Stock |
|
$1.4576 / $1.8426 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Milli-Gridâ„¢ T/R RoHS: Compliant | 0 |
|
$0.8400 / $1.0700 | Buy Now |
|
Bristol Electronics | 482000 |
|
RFQ | ||
|
Bristol Electronics | 275000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-0606
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-0606
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |