Part Details for 878315242 by Molex
Overview of 878315242 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878315242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878315242
|
Avnet Americas | Milli-Grid Header Shrouded 2mm Pitch Dual Row Vertical 6 Circuits 0.76µm Gold Plating Through Hole Tube - Bulk (Alt: 0878315242) RoHS: Compliant Min Qty: 4960 Package Multiple: 4960 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7367 | Buy Now |
DISTI #
878315242
|
Avnet Americas | MGRID HDR SHRD VT W/LCK .76AULF 6CKT (Alt: 878315242) Min Qty: 4960 Package Multiple: 4960 | 0 |
|
RFQ | |
DISTI #
878315242
|
Avnet Abacus | Milli-Grid Header Shrouded 2mm Pitch Dual Row Vertical 6 Circuits 0.76�m Gold Plating Through Hole Tube (Alt: 878315242) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |