-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8782
|
Newark | Connector, Header, 18Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Product Range:Milli-Grid 87831 Series Rohs Compliant: Yes |Molex 87831-1820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$0.3180 | Buy Now |
DISTI #
0878311820
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878311820) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Container: Tube | 0 |
|
$1.4020 / $1.8579 | Buy Now |
DISTI #
01AH8782
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 01AH8782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 32 Partner Stock |
|
$1.8100 / $2.8300 | Buy Now |
DISTI #
538-87831-1820
|
Mouser Electronics | Headers & Wire Housings VERT SHRD HDR 18P Lead Free RoHS: Compliant | 791 |
|
$1.3500 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
1880 Partner Stock |
|
$1.1800 / $1.6000 | Buy Now |
DISTI #
77698569
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 52 Package Multiple: 26 | Americas - 1872 |
|
$1.4700 / $1.5500 | Buy Now |
DISTI #
77314103
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 78 Package Multiple: 26 | Americas - 208 |
|
$1.6167 | Buy Now |
DISTI #
77785260
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 78 |
|
$4.1085 / $4.2063 | Buy Now |
|
Bristol Electronics | 2002 |
|
RFQ | ||
|
Quest Components | 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1601 |
|
$1.5413 / $3.0825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87831-1820
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-1820
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.813 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87831-1820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-1820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-1821 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 87831-1820 vs 87831-1821 |