Part Details for 87831-1420 (ALTERNATE: 87831-1420) by Molex
Overview of 87831-1420 (ALTERNATE: 87831-1420) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87831-1420 (ALTERNATE: 87831-1420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090651
|
RS | Header Vertical Thru-Hole Shrouded 14 Cir Gold Mill-Grid 2mm Pitch (0.079") | Molex Incorporated 87831-1420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 12 |
|
$1.8500 / $2.4700 | Buy Now |