-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD V RECP PLTD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8780901RA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4133
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Ampmodu Mod V Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Mod V Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 87809-2 RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
A3003CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62130 In Stock |
|
$0.0917 / $0.2100 | Buy Now |
DISTI #
87809-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87809-2) RoHS: Compliant Min Qty: 62500 Package Multiple: 62500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 | Buy Now |
DISTI #
571-878092
|
Mouser Electronics | Headers & Wire Housings 22-26 TIN CONTACT RoHS: Compliant | 27722 |
|
$0.0930 / $0.1500 | Buy Now |
|
Future Electronics | AMPMODU MOD V 26-22 AWG Crimp Snap In Female Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Lead time: 23 Weeks Container: Reel | 50000Reel |
|
$0.0864 | Buy Now |
DISTI #
AMP87809-2
|
Heilind Electronics | MOD V RECP PLTD SN | Americas - 27000 in Stock |
|
$0.1084 / $0.1100 | Buy Now |
DISTI #
AMP87809-2.P
|
Heilind Electronics | CUT STRIP MOD V RECP PLTD SN | Americas - 5625 in Stock |
|
$0.1464 / $0.1823 | Buy Now |
|
Onlinecomponents.com | MOD V RECP PLTD SN RoHS: Compliant |
87500 In Stock |
|
$0.0830 / $0.0864 | Buy Now |
DISTI #
84767885
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Strip RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Date Code: 2414 | Americas - 87500 |
|
$0.1079 / $0.1123 | Buy Now |
|
Bristol Electronics | 406 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87809-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87809-2
TE Connectivity
MOD V RECP PLTD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |