Part Details for 87801-9006 by Amphenol FCi
Overview of 87801-9006 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS9006-A | Coilcraft Inc | Telecom Transformer |
Part Details for 87801-9006
87801-9006 CAD Models
87801-9006 Part Data Attributes
|
87801-9006
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87801-9006
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87801-9006
This table gives cross-reference parts and alternative options found for 87801-9006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87801-9006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90234-506 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87801-9006 vs 90234-506 |
55102-G1703LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87801-9006 vs 55102-G1703LF |
3869-56K2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 87801-9006 vs 3869-56K2 |
75789-202-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87801-9006 vs 75789-202-06 |
87255-103 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87801-9006 vs 87255-103 |
0879110611 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 87801-9006 vs 0879110611 |
76350-822-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87801-9006 vs 76350-822-6 |
8614-20-6-2-L0-10 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87801-9006 vs 8614-20-6-2-L0-10 |
55102-G11-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87801-9006 vs 55102-G11-3 |
10056845-16ALF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 87801-9006 vs 10056845-16ALF |