Part Details for 87801-8064 by Amphenol FCi
Overview of 87801-8064 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8780101XA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
LTM8064IY#PBF | Analog Devices | 58VIN, 6A CVCC Buck µModule Re | |
LTM8064IY | Analog Devices | 58VIN, 6A CVCC Buck µModule Re |
Part Details for 87801-8064
87801-8064 CAD Models
87801-8064 Part Data Attributes
|
87801-8064
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87801-8064
Amphenol FCi
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87801-8064
This table gives cross-reference parts and alternative options found for 87801-8064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87801-8064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89167-364 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87801-8064 vs 89167-364 |
10-96-6640 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 87801-8064 vs 10-96-6640 |
65626-964 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87801-8064 vs 65626-964 |
68480-964HLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87801-8064 vs 68480-964HLF |
68480-064LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87801-8064 vs 68480-064LF |
86840-864HLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87801-8064 vs 86840-864HLF |
68715-564 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87801-8064 vs 68715-564 |
8614-00-32-2-LO-8-329-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87801-8064 vs 8614-00-32-2-LO-8-329-LF |
86130648023368E1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87801-8064 vs 86130648023368E1LF |
70247-6453 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 87801-8064 vs 70247-6453 |