There are no models available for this part yet.
Overview of 878-20-005-00-012000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51966-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 878-20-005-00-012000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-878-20-005-00-012000-ND
|
DigiKey | 4MM PITCH MAGNETIC SPRING-LOADED Min Qty: 1 Lead time: 2 Weeks Container: Tube |
32 In Stock |
|
$8.8237 / $18.3600 | Buy Now | |
DISTI #
575-8782000500012000
|
Mouser Electronics | Rectangular MIL Spec Connectors 4mm Magnetic Spring-Loaded Target Conn 5 Pin UnShrouded Soldercup Wire Term RoHS: Compliant | 38 |
|
$8.8200 / $16.8600 | Buy Now | |
DISTI #
000000000007179874
|
Sager | MAXNETIC TARGET HEADER Min Qty: 50 | 0 |
|
$9.9300 / $43.5100 | Buy Now |