There are no models available for this part yet.
Overview of 878-008-203RLS1 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 878-008-203RLS1 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK6634
|
Newark | Circular Connector, Rcpt, 8Pos, Solder, Product Range:M16 878 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Norcomp 878-008-203RLS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$13.8000 / $19.1300 | Buy Now | |
DISTI #
37-878-008-203RLS1-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR CA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
75 In Stock |
|
$10.0875 / $20.7200 | Buy Now | |
DISTI #
636-878-008-203RLS1
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Connector Cable Mount A Code 8 Pin IP67 Straight Solder Cup RoHS: Compliant | 75 |
|
$11.1600 / $17.1200 | Buy Now | |
Future Electronics | Female M16 Circular Connector Cable Mount A Code 8 Pin IP67 Straight Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tray | 75Tray |
|
$10.0900 / $10.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $17.5300 | Buy Now | ||
DISTI #
82784128
|
Verical | 878-008-203RLS1 Min Qty: 75 Package Multiple: 75 Date Code: 2352 | Americas - 75 |
|
$15.1729 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 150 |
|
$13.4500 / $14.4100 | Buy Now |