Part Details for 878-008-203RKT1 by NorComp
Overview of 878-008-203RKT1 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878-008-203RKT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6633
|
Newark | Circular Connector, Rcpt, 8Pos, Solder, Product Range:M16 878 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Norcomp 878-008-203RKT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$16.5700 | Buy Now |
DISTI #
37-878-008-203RKT1-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR CA Min Qty: 1 Lead time: 20 Weeks Container: Bag |
24 In Stock |
|
$17.7422 / $34.1300 | Buy Now |
DISTI #
636-878-008-203RKT1
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Connector Cable Kit A Code 8 Pin IP67 Straight Solder Cup RoHS: Compliant | 16 |
|
$19.4700 / $26.3000 | Buy Now |
|
Future Electronics | Female M16 Circular Connector Cable Kit A Code 8 Pin IP67 Straight Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 25Bag |
|
$17.6000 / $17.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3400 / $26.7100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$23.4700 / $25.1400 | Buy Now |