-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8778301EA | Renesas Electronics Corporation | PRAM Four-Channel Programmable Operational Amplifier | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0427
|
Newark | Connector, Mini Dimm Socket, 244Pos, Memory/Card Type:Mini Dimm, Insert & Eject Mechanism:Latched, No. Of Contacts:244Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:87783 Series Rohs Compliant: Yes |Molex 87783-0301 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 | Buy Now |
DISTI #
538-87783-0301
|
Mouser Electronics | DIMM Connectors 0.6MM DDR3 MINIDIMM SKT 244P 22.5ANG AU RoHS: Compliant | 437 |
|
$10.3900 / $10.5300 | Buy Now |
DISTI #
71465151
|
RS | 0.6mm MiniDIMM Ang 22.5Deg0.76AuLF244Ckt | Molex Incorporated 87783-0301 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7100 | RFQ |
|
Onlinecomponents.com | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray RoHS: Compliant | 0 |
|
$10.7200 / $11.8700 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 244 CONTACT(S), FEMALE, 22.5 DEGREE SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 288 |
|
$13.0080 / $18.2925 | Buy Now |
DISTI #
87783-0301
|
TTI | DIMM Connectors 0.6MM DDR3 MINIDIMM SKT 244P 22.5ANG AU RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$10.4100 | Buy Now |
DISTI #
MOL87783-0301
|
Interstate Connecting Components | 0.6MM MINIDIMM ANG 22.5DEG0.7 AULF244CKT | 24 |
|
$10.5615 / $13.1521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87783-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
87783-0301
Molex
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Board Mounting Option | HOLE .055-.063 | |
Body Depth | 0.606 inch | |
Body Length | 3.78 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | 22.5 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 244 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87783-0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87783-0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87783-0001 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle, | Molex | 87783-0301 vs 87783-0001 |