-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6904
|
Newark | 0.6Mm Mini Dimm Vt /Cvr 0.76Aulf 244Ckt |Molex 87782-3005 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1300 | Buy Now |
DISTI #
538-87782-3005
|
Mouser Electronics | DIMM Connectors .6mm MINIDIMM VT/CVR 0.76AULF 244CKT RoHS: Compliant | 461 |
|
$11.0300 | Buy Now |
|
Onlinecomponents.com | 0.60mm Pitch miniDIMM DDR3 Socket, Vertical, SMT, 0.76µm Gold (Au) over Nickel, 1.5V, with Pick and Place Cover, 244 Circuits, Type A Tray, Lead-Free RoHS: Compliant | 0 |
|
$10.9100 / $12.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87782-3005
Molex
Buy Now
Datasheet
|
Compare Parts:
87782-3005
Molex
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 244 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87782-3005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87782-3005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87782-3009 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 87782-3005 vs 87782-3009 |
87782-3003 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 87782-3005 vs 87782-3003 |
87782-3007 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 87782-3005 vs 87782-3007 |