-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1705
|
Newark | Simm/Dimm Socket,244 Contacts, number Of Contact Rows:2 |Molex 87782-2005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$15.5400 / $18.1100 | Buy Now |
DISTI #
538-87782-2005
|
Mouser Electronics | DIMM Connectors 0.60mm MiniDimm Assy Assy .76AuLF 244Ckt RoHS: Compliant | 336 |
|
$13.7100 / $17.2400 | Buy Now |
|
Onlinecomponents.com | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray RoHS: Compliant |
312 Partner Stock |
|
$11.9500 / $15.6200 | Buy Now |
|
Bristol Electronics | 406 |
|
RFQ | ||
DISTI #
877822005-MOL
|
TME | 87782-2005 Min Qty: 4 | 312 |
|
$10.8867 / $12.8103 | Buy Now |
DISTI #
87782-2005
|
IBS Electronics | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray Min Qty: 54 Package Multiple: 1 | 312 |
|
$16.1200 | Buy Now |
|
Master Electronics | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray RoHS: Compliant |
312 Partner Stock |
|
$11.9500 / $15.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87782-2005
Molex
Buy Now
Datasheet
|
Compare Parts:
87782-2005
Molex
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.311 inch | |
Body Depth | 0.646 inch | |
Body Length | 3.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.108 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 244 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87782-2005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87782-2005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87782-2001 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Molex | 87782-2005 vs 87782-2001 |
87782-2007 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 87782-2005 vs 87782-2007 |
87782-2009 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 87782-2005 vs 87782-2009 |