Part Details for 8778 by Abbatron
Overview of 8778 by Abbatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8778901EA | Analog Devices | IC - 8-BIT D/A CONVERTER | |
5962-87789012A | Analog Devices | IC, MONO 8-BIT D/A CONV | |
5962-87789022A | Analog Devices | IC, MONO 8-BIT D/A CONV |
Price & Stock for 8778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5630
|
Newark | Standoff, Brass, Round F-F, 4-40/17.45Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:17.45Mm, Overall Length:-, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8778 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1000 | Buy Now |