Part Details for 87777 0021000 by Belden Inc
Overview of 87777 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 87777 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8026
|
Newark | Shielded Cable Multipair, 3Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Red Rohs Compliant: Yes |Belden 87777 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,004.7000 / $8,624.1100 | Buy Now |
DISTI #
BEL6610-1000-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG RED Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.3523 | Buy Now |
DISTI #
566-877770021000
|
Mouser Electronics | Multi-Conductor Cables 3 SH PR #22 FEP SOLEF RoHS: Compliant | 0 |
|
$7,698.6500 | Order Now |
DISTI #
70005464
|
RS | Multiconductor Cable, 3Pr, 22AWG, 7x30, TC, FEP ins, Foil, Red PVDF jkt, CMP | Belden 87777 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,775.6400 | RFQ |