There are no models available for this part yet.
Overview of 87772-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 87772-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34B2494
|
Newark | Mod I Recp Stmpd Rohs Compliant: Yes |Amp Te Connectivity 87772-2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 | Buy Now | |
DISTI #
A103916CT-ND
|
DigiKey | CONN SOCKET SOLDER PCB GOLD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8146 / $1.4200 | Buy Now | |
DISTI #
87772-2
|
Avnet Americas | Contact SKT ST Strip - Tape and Reel (Alt: 87772-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.7820 | Buy Now | |
DISTI #
571-87772-2
|
Mouser Electronics | Headers & Wire Housings MOD I RCPT STMPD RoHS: Compliant | 0 |
|
$0.8140 | Order Now | |
DISTI #
72051000
|
RS | Connector, AMPMODU, Mod I Recp Stmpd | TE Connectivity 87772-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.7670 | Buy Now | ||
DISTI #
AMP87772-2
|
Heilind Electronics | MOD I RECP STMPD | Americas - 0 in Stock |
|
$0.9584 | Buy Now | |
Onlinecomponents.com | MOD I RECP STMPD RoHS: Compliant | 0 |
|
$0.8260 / $2.4240 | Buy Now | ||
DISTI #
AMP87772-2
|
Interstate Connecting Components | MOD I RECP STMPD | 0 |
|
$0.9584 | Buy Now | |
DISTI #
87772-2
|
Avnet Abacus | Contact SKT ST Strip (Alt: 87772-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 87772-2 by TE Connectivity
Part Data Attributes for 87772-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
142 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
12 mΩ
|
Design Use
|
SIGNAL
|
Finish Thickness
|
30
|
Material
|
COPPER-NICKEL-TIN
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
5 A
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|