-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87760-4416 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4416-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
93944-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
134-4416-21D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Right End Wall, Right Angle Male, 2.25mm Wipe, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J1148
|
Newark | Connector, Header, 44Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of ... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 3822 |
|
$2.1300 / $2.4000 | Buy Now |
DISTI #
538-87760-4416
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 44 CKT. R/A Selective Gold RoHS: Compliant | 1174 |
|
$2.0500 / $3.6100 | Buy Now |
DISTI #
71465062
|
RS | MGrid Hdr D.R. RA .38AuLF 44Ckt | Molex Incorporated 87760-4416 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $3.2000 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
3822 Partner Stock |
|
$1.5400 / $2.4100 | Buy Now |
DISTI #
65679557
|
Verical | Conn Wire to Board HDR 44 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 3541 |
|
$1.6200 / $2.3100 | Buy Now |
DISTI #
16501844
|
Verical | Conn Wire to Board HDR 44 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 281 |
|
$1.6200 / $2.3100 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
3822 Partner Stock |
|
$1.5400 / $2.4100 | Buy Now |
DISTI #
10197709
|
TestEquity LLC | Molex 87760-4416 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 44 Circuits, 0.38um Gold... more | 3822 |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87760-4416
Molex
Buy Now
Datasheet
|
Compare Parts:
87760-4416
Molex
Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGE | |
Body Breadth | 0.169 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87760-4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87760-4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87760-4417 | Molex | $3.2161 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 87760-4416 vs 87760-4417 |