-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5723
|
Newark | Connector, Header, 18Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Milli-Grid 87760 Series Rohs Compliant: Yes |Molex 87760-1816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$1.1000 / $1.5500 | Buy Now |
DISTI #
0877601816
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877601816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 55 |
|
$0.7938 / $0.8410 | Buy Now |
DISTI #
538-87760-1816
|
Mouser Electronics | Headers & Wire Housings R/A HEADER 18P Lead Free RoHS: Compliant | 4743 |
|
$0.7050 / $1.4600 | Buy Now |
DISTI #
71465043
|
RS | MGrid Hdr D.R. RA .38AuLF 18Ckt | Molex Incorporated 87760-1816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.9600 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 18 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
310 Partner Stock |
|
$0.6940 / $0.9280 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 18 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
310 Partner Stock |
|
$0.6940 / $0.9280 | Buy Now |
DISTI #
10197703
|
TestEquity LLC | Molex 87760-1816 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 18 Circuits, 0.38um Gold (Au) Selective Plating, Tray, Lead-Free | 230 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87760-1816
Molex
Buy Now
Datasheet
|
Compare Parts:
87760-1816
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGE | |
Body Breadth | 0.169 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87760-1816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87760-1816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87760-1818 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87760-1816 vs 87760-1818 |
87760-1817 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87760-1816 vs 87760-1817 |