-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1645
|
Newark | Connector, Header, 6Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Milli-Grid 87760 Series Rohs Compliant: Yes |Molex 87760-0616 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
30AC5945
|
Newark | Mgrid Hdr D.r. Ra .38Aulf 6Ckt Rohs Compliant: Yes |Molex 87760-0616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4890 | Buy Now |
DISTI #
0877600616
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877600616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 313 |
|
$0.3799 / $0.4884 | Buy Now |
DISTI #
538-87760-0616
|
Mouser Electronics | Headers & Wire Housings R/A HEADER 6P Lead Free RoHS: Compliant | 8979 |
|
$0.2680 / $0.5500 | Buy Now |
DISTI #
71465037
|
RS | MGrid Hdr D.R. RA .38AuLF 6Ckt | Molex Incorporated 87760-0616 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 / $0.4340 | RFQ |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
5025 Partner Stock |
|
$0.2380 / $0.2840 | Buy Now |
DISTI #
65681122
|
Verical | Conn Wire to Board HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 4177 |
|
$0.2770 / $0.2880 | Buy Now |
DISTI #
77787164
|
Verical | Conn Wire to Board HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 200 |
|
$0.6719 / $1.1700 | Buy Now |
DISTI #
87760-0616
|
TTI | Headers & Wire Housings R/A HEADER 6P Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray |
Americas - 110 In Stock |
|
$0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87760-0616
Molex
Buy Now
Datasheet
|
Compare Parts:
87760-0616
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGE | |
Body Breadth | 0.169 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87760-0616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87760-0616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98414-S06-06_A03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87760-0616 vs 98414-S06-06_A03 |
98414-G06-06_A03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87760-0616 vs 98414-G06-06_A03 |
98424-G52-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87760-0616 vs 98424-G52-06ULF |
87833-0619 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87760-0616 vs 87833-0619 |
98464-T61-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87760-0616 vs 98464-T61-06ULF |
98464-T61-06-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87760-0616 vs 98464-T61-06-LF |
DF11-6DP-2DS(22) | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 87760-0616 vs DF11-6DP-2DS(22) |
98414-G06-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87760-0616 vs 98414-G06-06 |
98424-S52-06A | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87760-0616 vs 98424-S52-06A |
87833-0621 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87760-0616 vs 87833-0621 |