-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5705
|
Newark | Connector, Header, 30Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87759 Series Rohs Compliant: Yes |Molex 87759-3050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.2900 / $4.1100 | Buy Now |
DISTI #
30AC5943
|
Newark | 2Mm Mgrid Hdr Smt D/R W/Pg .38Aulf 30Ckt Rohs Compliant: Yes |Molex 87759-3050 Min Qty: 765 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
538-87759-3050
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 30 CKT. Vert. SMT RoHS: Compliant | 155 |
|
$1.5200 / $2.7700 | Buy Now |
DISTI #
71465015
|
RS | 2mm MGrid Hdr SMT D/R W/Pg .38AuLF 30Ckt | Molex Incorporated 87759-3050 RoHS: Not Compliant Min Qty: 765 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.9100 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 30 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
1 Partner Stock |
|
$1.9300 / $2.4000 | Buy Now |
DISTI #
Molex 87759-3050
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 30 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
1 Partner Stock |
|
$1.9300 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-3050
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-3050
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |