-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5702
|
Newark | Connector, Header, 22Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87759 Series Rohs Compliant: Yes |Molex 87759-2250 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 677 |
|
$1.8300 / $2.1000 | Buy Now |
DISTI #
59J1623
|
Newark | Header Connector, pcb Mount, recept,22 Contacts, pin,0.079 Pitch, surface Mount Terminal Rohs Compliant: Yes |Molex 87759-2250 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
538-87759-2250
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 22 CKT. Vert. SMT RoHS: Compliant | 882 |
|
$1.4100 / $2.7100 | Buy Now |
DISTI #
71465003
|
RS | 2mm MGrid Hdr SMT D/R W/Pg .38AuLF 22Ckt | Molex Incorporated 87759-2250 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $2.1300 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
677 Partner Stock |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
16501836
|
Verical | Conn Unshrouded Header HDR 22 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 48 Package Multiple: 24 | Americas - 672 |
|
$1.4800 / $1.5500 | Buy Now |
DISTI #
Molex 87759-2250
|
PEI Genesis | Board Connector, Contact | 677 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
677 Partner Stock |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
10197686
|
TestEquity LLC | Molex 87759-2250 Milli-Grid Header, Surface Mount, Vertical, 22 Circuits, 0.38um Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-Free | 677 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-2250
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-2250
Molex
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.862 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98464-S61B22LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87759-2250 vs 98464-S61B22LF |
87759-2214 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-2250 vs 87759-2214 |
87833-2220 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-2250 vs 87833-2220 |
98464-T61B22ULF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87759-2250 vs 98464-T61B22ULF |
DF11-22DP-2DSA(20) | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 87759-2250 vs DF11-22DP-2DSA(20) |
87760-2216 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-2250 vs 87760-2216 |
87831-2220 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-2250 vs 87831-2220 |
1-1658549-8 | FPH-2222T=FLXPAC HDR P 22 ST LF | TE Connectivity | 87759-2250 vs 1-1658549-8 |
90309-522 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle | Amphenol FCi | 87759-2250 vs 90309-522 |
1-1888292-6 | FPH-2202T=FLXPAC HDR P 22 RA LF | TE Connectivity | 87759-2250 vs 1-1888292-6 |