-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4688
|
Newark | Conn, Hdr, 20Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-2074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 750 |
|
$1.9900 / $2.7400 | Buy Now |
DISTI #
94M1614
|
Newark | Mgrid Hdr Smt W/Cap Ap T&r .38Aulf 20Ckt Rohs Compliant: Yes |Molex 87759-2074 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 750 |
|
$1.5300 / $1.5500 | Buy Now |
DISTI #
877592074
|
Avnet Americas | Conn Board to Board HDR 20 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 877592074) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Container: Reel | 0 |
|
RFQ | |
DISTI #
0877592074
|
Avnet Americas | Conn Board to Board HDR 20 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877592074) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Container: Reel | 0 |
|
$1.0817 / $1.3955 | Buy Now |
DISTI #
538-87759-2074
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr SMT W/Cap ap T&R .38AuLF 20Ckt RoHS: Compliant | 141 |
|
$1.4600 / $2.8000 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, Lead-Free RoHS: Compliant |
750 Partner Stock |
|
$1.5600 / $1.8000 | Buy Now |
DISTI #
55957800
|
Verical | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$1.5400 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 12 |
|
$1.9500 / $2.4375 | Buy Now |
DISTI #
0877592074
|
Avnet Asia | Conn Board to Board HDR 20 POS 2mm Solder ST SMD Embossed T/R (Alt: 0877592074) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, Lead-Free RoHS: Compliant |
750 Partner Stock |
|
$1.5600 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-2074
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-2074
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.784 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-2074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-2074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL8610F-SU | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 87759-2074 vs HL8610F-SU |
57102-G08-10R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-2074 vs 57102-G08-10R |
HIF6B-20PA-1.27DS | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 87759-2074 vs HIF6B-20PA-1.27DS |
87832-2014 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 87759-2074 vs 87832-2014 |
98464-T61-20-LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-2074 vs 98464-T61-20-LF |
57202-G52-10A | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-2074 vs 57202-G52-10A |
DF11-20DP-2DS(22) | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 87759-2074 vs DF11-20DP-2DS(22) |
98423-F61-10ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 20 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87759-2074 vs 98423-F61-10ULF |
HL8610F-NU | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 87759-2074 vs HL8610F-NU |
57102-F08-10R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-2074 vs 57102-F08-10R |