-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46185094BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
2SK1850(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-10, /Tape | |
UPD46185094BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5701
|
Newark | Connector, Header, 18Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87759 Series Rohs Compliant: Yes |Molex 87759-1850 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
877591850
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2mm Solder ST SMD Tube - Bulk (Alt: 877591850) RoHS: Compliant Min Qty: 1305 Package Multiple: 1305 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0877591850
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877591850) RoHS: Compliant Min Qty: 1305 Package Multiple: 1305 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8587 / $1.2446 | Buy Now |
DISTI #
538-87759-1850
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 18 CKT. Vert. SMT RoHS: Compliant | 840 |
|
$1.1500 / $2.5500 | Buy Now |
DISTI #
71464997
|
RS | 2mm MGrid Hdr SMT D/R W/Pg .38AuLF 18Ckt | Molex Incorporated 87759-1850 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.8900 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 18 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
261 Partner Stock |
|
$0.9590 / $1.2500 | Buy Now |
DISTI #
16501835
|
Verical | Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 261 |
|
$1.2700 | Buy Now |
DISTI #
877591850-MOL
|
TME | Connector: PCB-cable/PCB | 261 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 18 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
261 Partner Stock |
|
$0.9590 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-1850
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-1850
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-1850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-1850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF11-18DP-2DS(22) | Hirose Electric Co Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | 87759-1850 vs DF11-18DP-2DS(22) |
HL5609H | Foxconn | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, ROHS COMPLIANT | 87759-1850 vs HL5609H |
57202-F51-09P | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 87759-1850 vs 57202-F51-09P |
87758-1817 | Molex | $1.5100 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 87759-1850 vs 87758-1817 |
5016461800 | Molex | $0.3751 | Board Connector, 18 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle | 87759-1850 vs 5016461800 |
HL56097 | Foxconn | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, | 87759-1850 vs HL56097 |
87831-1820 | Molex | $0.6104 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 87759-1850 vs 87831-1820 |
1-1658549-4 | TE Connectivity | Check for Price | FPH-1822T=FLXPAC HDR P 18 ST LF | 87759-1850 vs 1-1658549-4 |
87833-6220 | Molex | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 87759-1850 vs 87833-6220 |
87760-1817 | Molex | $1.2650 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 87759-1850 vs 87760-1817 |