-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8777
|
Newark | Connector, Header, 14Pos, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:14Contacts, Gender:Header, Product Range:Milli-Grid 87759 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 87759-1450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.5200 / $2.8000 | Buy Now |
DISTI #
41J3222
|
Newark | Board-Board Connector, Header, 14 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Molex 87759-1450 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.0000 | Buy Now |
DISTI #
538-87759-1450
|
Mouser Electronics | Headers & Wire Housings 2MM MGRID HDR 14 CKT RoHS: Compliant | 2095 |
|
$1.4000 / $2.6900 | Buy Now |
DISTI #
V36:1790_21953754
|
Arrow Electronics | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 9000 |
|
$1.0842 / $1.8687 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
13812 Partner Stock |
|
$0.8260 / $1.2300 | Buy Now |
DISTI #
16862133
|
Verical | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 74 Package Multiple: 37 | Americas - 12136 |
|
$0.8200 / $1.2200 | Buy Now |
DISTI #
76082824
|
Verical | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 9000 |
|
$1.0842 / $1.8687 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 199 |
|
$1.1340 / $2.1000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
13812 Partner Stock |
|
$0.8260 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-1450
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-1450
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.547 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-1450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-1450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87267-1450 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 87759-1450 vs 87267-1450 |