87733-6
Description: 30 MODIV HSG W/STR RLF DR MRKD

Overview of 87733-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 87733-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90F4753
Newark 30 Modiv Hsg W/Str Rlf Dr Mrkd Rohs Compliant: Yes |Amp Te Connectivity 87733-6 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.8300
$5.8300 Buy Now
DISTI # 96Y4987
Newark Headers&wire Housings Hsg 2X15C F/H Pol |Amp Te Connectivity 87733-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.0300
  • 10 $8.5100
  • 25 $8.3900
  • 50 $8.2700
  • 100 $7.7700
  • 250 $7.6400
$7.6400 / $10.0300 Buy Now
DISTI # A25881-ND
DigiKey CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk 446
In Stock
  • 1 $9.6400
  • 50 $7.9584
  • 100 $7.4720
  • 1,000 $6.2340
$6.2340 / $9.6400 Buy Now
DISTI # 87733-6
Avnet Americas Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87733-6) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 700 $6.6154
$6.6154 Buy Now
DISTI # 571-87733-6
Mouser Electronics Headers & Wire Housings HSG 2X15C F/H POL RoHS: Compliant 7
  • 1 $9.6400
  • 10 $9.3700
  • 50 $7.9500
  • 100 $7.4700
  • 250 $7.3700
  • 500 $7.2300
  • 1,000 $6.2300
$6.2300 / $9.6400 Buy Now
DISTI # 72054242
RS Connector, AMPMODU, 30 Modiv Hsg W/Str Rlf Dr Mrkd | TE Connectivity 87733-6 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk 0
  • 700 $7.7600
  • 1,400 $7.5600
$7.5600 / $7.7600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bag 0
Bag
  • 700 $5.1600
$5.1600 Buy Now
DISTI # AMP87733-6
Heilind Electronics 30 MODIV HSG W/STR RLF DR MRKD Americas - 0 in Stock
  • 700 $6.5336
  • 1,150 $6.1037
$6.1037 / $6.5336 Buy Now
Onlinecomponents.com 30 MODIV HSG W/STR RLF DR MRKD RoHS: Compliant 66 In Stock
  • 5 $9.9400
  • 50 $7.8400
  • 100 $7.3300
  • 175 $7.2500
  • 350 $7.1800
  • 525 $7.1100
  • 700 $6.6900
$6.6900 / $9.9400 Buy Now
DISTI # 14158816
Verical Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Americas - 49
  • 10 $6.8200
$6.8200 Buy Now
DISTI # 51532534
Verical Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1310 Americas - 15
  • 10 $12.9220
  • 50 $10.1920
  • 100 $9.5290
  • 175 $9.4250
  • 350 $9.3340
$9.3340 / $12.9220 Buy Now
DISTI # 877336-TEC
TME 87733-6 Min Qty: 5 49
  • 5 $9.3953
  • 45 $9.3950
$9.3950 / $9.3953 Buy Now
DISTI # AMP87733-6
Interstate Connecting Components 30 MODIV HSG W/STR RLF DR MRKD 0
  • 700 $6.5336
  • 1,150 $6.1037
$6.1037 / $6.5336 Buy Now
DISTI # C1S757100841256
Chip1Stop Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant 49
  • 700 $7.2800
$7.2800 Buy Now
Master Electronics 30 MODIV HSG W/STR RLF DR MRKD RoHS: Compliant 66 In Stock
  • 5 $9.9400
  • 50 $7.8400
  • 100 $7.3300
  • 175 $7.2500
  • 350 $7.1800
  • 525 $7.1100
  • 700 $6.6900
$6.6900 / $9.9400 Buy Now

CAD Models for 87733-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87733-6 by TE Connectivity

87733-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
52 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.24 inch
Body Depth
0.24 inch
Body Length
1.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
30
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 87733-6
    TE Connectivity
    30 MODIV HSG W/STR RLF DR MRKD
    VS

Alternate Parts for 87733-6

This table gives cross-reference parts and alternative options found for 87733-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87733-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
104483-5 30 SHORT PT RCPT HSG DR .100CL TE Connectivity 87733-6 vs 104483-5
1-104482-3 30 SHORT PT RCPT HSG DR .100CL TE Connectivity 87733-6 vs 1-104482-3
1-102394-3 30 AMP MODU MT HSG DR .100CL TE Connectivity 87733-6 vs 1-102394-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87733-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87733-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 87733-6 would you like to use for your alert(s)?
  • Please alert me when 87733-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87733-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87733-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87733-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87733-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87733-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: