Part Details for 87715-9123 by Molex
Overview of 87715-9123 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9123-F3-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler | |
PS9123-V-F3-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler | |
PS9123-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / |
Part Details for 87715-9123
87715-9123 CAD Models
87715-9123 Part Data Attributes
|
87715-9123
Molex
Buy Now
Datasheet
|
Compare Parts:
87715-9123
Molex
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87715-9123
This table gives cross-reference parts and alternative options found for 87715-9123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87715-9123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87715-6524 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-9123 vs 87715-6524 |
87715-3543 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9123 vs 87715-3543 |
10018783-02421M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-9123 vs 10018783-02421M |
87715-6515 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-9123 vs 87715-6515 |
87715-3534 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9123 vs 87715-3534 |
10074375-110264TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87715-9123 vs 10074375-110264TLF |
87715-2126 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9123 vs 87715-2126 |
87715-3148 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9123 vs 87715-3148 |
10018783-02321M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-9123 vs 10018783-02321M |
10025026-10301H | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-9123 vs 10025026-10301H |