-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-87715-9101
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express EdgeCard 64ckt Ny46 Blk PhBr RoHS: Compliant | 0 |
|
$0.8950 / $0.9420 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87715-9101
Molex
Buy Now
Datasheet
|
Compare Parts:
87715-9101
Molex
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87715-9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87715-9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87715-6524 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-9101 vs 87715-6524 |
87715-3543 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9101 vs 87715-3543 |
87715-3536 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9101 vs 87715-3536 |
10074375-212164TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87715-9101 vs 10074375-212164TLF |
10018783-10521M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-9101 vs 10018783-10521M |
10018783-12011LF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87715-9101 vs 10018783-12011LF |
87715-2140 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9101 vs 87715-2140 |
10018783-01311 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87715-9101 vs 10018783-01311 |
10018783-00421T | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-9101 vs 10018783-00421T |
87715-3133 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-9101 vs 87715-3133 |