Part Details for 87715-2434 by Molex
Overview of 87715-2434 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72434D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72434N100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
76342-434LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 68 Positions, 2.54mm (0.100in) Pitch |
Part Details for 87715-2434
87715-2434 CAD Models
87715-2434 Part Data Attributes
|
87715-2434
Molex
Buy Now
Datasheet
|
Compare Parts:
87715-2434
Molex
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87715-2434
This table gives cross-reference parts and alternative options found for 87715-2434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87715-2434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87715-9400 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-2434 vs 87715-9400 |
10018783-12410M | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87715-2434 vs 10018783-12410M |
10018783-02400M | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87715-2434 vs 10018783-02400M |
10018783-11100LF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87715-2434 vs 10018783-11100LF |
87715-9022 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-2434 vs 87715-9022 |
10018783-12420T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87715-2434 vs 10018783-12420T |
87715-3413 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-2434 vs 87715-3413 |
87715-3028 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-2434 vs 87715-3028 |
10074375-311136TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87715-2434 vs 10074375-311136TLF |
10018783-10220LF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87715-2434 vs 10018783-10220LF |