Part Details for 87701232 by Murrplastik Systemtechnik GmbH
Overview of 87701232 by Murrplastik Systemtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87701232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2160-87701232-ND
|
DigiKey | ZL-AH 60 CABLE HOLDER WITH ALU C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5801 / $19.2800 | Buy Now |
DISTI #
72441313
|
RS | ZL-AH 60 cable holder with ALU cable tie down | Murrplastik 87701232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7000 / $19.6600 | RFQ |
Part Details for 87701232
87701232 CAD Models
87701232 Part Data Attributes
|
87701232
Murrplastik Systemtechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
87701232
Murrplastik Systemtechnik GmbH
Connector Accessory, Strain Relief, Polyamide66,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MURRPLASTIK SYSTEMTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | EN | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Option 1 | M5 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |