Part Details for 8770 060500 by Belden Inc
Overview of 8770 060500 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 8770 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5356
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.8Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 8770 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,264.2000 / $1,362.0300 | Buy Now |
DISTI #
BEL1124-500-ND
|
DigiKey | CABLE 3CON 18AWG CHROM SHLD 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
13 In Stock |
|
$962.7710 / $1,142.5300 | Buy Now |
DISTI #
BEL1124-100-ND
|
DigiKey | CABLE 3CON 18AWG CHROM SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$232.0348 / $425.4000 | Buy Now |
DISTI #
BEL1124-50-ND
|
DigiKey | CABLE 3CON 18AWG CHROME SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$109.7224 / $215.5300 | Buy Now |
DISTI #
566-8770-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,212.0400 | Buy Now |
DISTI #
70005210
|
RS | Multiconductor Cable, 3C/18AWG, 16x30, TC, PE ins, Foil, Chrome PVC, 8770 Series | Belden 8770 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,153.9600 | Buy Now |
DISTI #
8770.060500
|
TME | Wire, 3x18AWG, stranded, Cu, shielded,Al-PET foil, PVC, chrome Min Qty: 2 | 204 |
|
$3.8200 / $6.1100 | Buy Now |
|
Neutron USA | Multi-Conductor Cables 18AWG 3C SHIELD 500ft SPOOL CHROME | 17 |
|
$2,006.8800 | Buy Now |
Part Details for 8770 060500
8770 060500 CAD Models
8770 060500 Part Data Attributes
|
8770 060500
Belden Inc
Buy Now
|
Compare Parts:
8770 060500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |