Part Details for 8770 0601000 by Belden Inc
Overview of 8770 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8770 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3538
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8770 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,385.2700 / $2,569.8400 | Buy Now |
DISTI #
BEL5594-1000-ND
|
DigiKey | CABLE 3COND 18AWG CHRM SHD Min Qty: 1000 Lead time: 11 Weeks Container: Spool |
2000 In Stock |
|
$1.9646 | Buy Now |
DISTI #
566-8770-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 3 |
|
$2,293.9800 | Buy Now |
DISTI #
70005218
|
RS | Multiconductor Cable,3C/18AWG,16x30,TC, PE, Foil, Chrome PVC, AWM, 8770 Series | Belden 8770 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$2,293.9800 | Buy Now |
DISTI #
8770.0601000
|
TME | Wire, 3x18AWG, stranded, Cu, shielded,Al-PET foil, PVC, chrome Min Qty: 5 | 0 |
|
$3.5700 / $5.8500 | RFQ |