Part Details for 87699-319 by Amphenol Communications Solutions
Overview of 87699-319 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8769901MCA | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-CDIP -55 to 125 | |
5962-8769901M2A | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 20-LCCC -55 to 125 | |
5962-8769901MDA | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-CFP -55 to 125 |
Part Details for 87699-319
87699-319 CAD Models
87699-319 Part Data Attributes
|
87699-319
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87699-319
Amphenol Communications Solutions
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87699-319
This table gives cross-reference parts and alternative options found for 87699-319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87699-319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD-123-038C-MIL | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 87699-319 vs SD-123-038C-MIL |
SDL-119-T-19 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 87699-319 vs SDL-119-T-19 |
93696-719 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87699-319 vs 93696-719 |
71991-819B | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87699-319 vs 71991-819B |
6-147424-9 | 38 MODII VRT DR CE .100 X .100 | TE Connectivity | 87699-319 vs 6-147424-9 |
87606-819HLF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87699-319 vs 87606-819HLF |
89892-319 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 87699-319 vs 89892-319 |
76327-419 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87699-319 vs 76327-419 |
BL1265038S | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 87699-319 vs BL1265038S |
86961-119 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87699-319 vs 86961-119 |