Part Details for 87690-822LF by Amphenol FCi
Overview of 87690-822LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87690-822LF
87690-822LF CAD Models
87690-822LF Part Data Attributes:
|
87690-822LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87690-822LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.305 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.413 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87690-822LF
This table gives cross-reference parts and alternative options found for 87690-822LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87690-822LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-368-12LF | Board Stacking Connector | Amphenol FCi | 87690-822LF vs 76745-368-12LF |
54122-811-12-2350 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 87690-822LF vs 54122-811-12-2350 |
76745-524-12LF | Board Stacking Connector, | Amphenol FCi | 87690-822LF vs 76745-524-12LF |
76745-1EJ-12LF | Board Stacking Connector, | Amphenol FCi | 87690-822LF vs 76745-1EJ-12LF |
76745-314-12LF | Board Stacking Connector | Amphenol FCi | 87690-822LF vs 76745-314-12LF |
76745-1EF-12LF | Board Stacking Connector, | Amphenol FCi | 87690-822LF vs 76745-1EF-12LF |
76745-524-12LF | Board Stacking Connector, | Amphenol Communications Solutions | 87690-822LF vs 76745-524-12LF |
76745-5CD-12LF | Board Stacking Connector, | Amphenol FCi | 87690-822LF vs 76745-5CD-12LF |
76745-323-12LF | Board Stacking Connector | Amphenol FCi | 87690-822LF vs 76745-323-12LF |
76745-802-12LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87690-822LF vs 76745-802-12LF |