Part Details for 87687-110 by Amphenol FCi
Overview of 87687-110 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87687-110
87687-110 CAD Models
87687-110 Part Data Attributes
|
87687-110
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87687-110
Amphenol FCi
Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87687-110
This table gives cross-reference parts and alternative options found for 87687-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87687-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9A-09S-1V(22) | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | 87687-110 vs DF9A-09S-1V(22) |
91625-614 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87687-110 vs 91625-614 |
SSW-105-02-G-D-RA-006 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 87687-110 vs SSW-105-02-G-D-RA-006 |
87687-010L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-110 vs 87687-010L |
71601-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-110 vs 71601-609 |
87687-410L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-110 vs 87687-410L |
222S09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 87687-110 vs 222S09M16 |
71601-209L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-110 vs 71601-209L |
71601-309L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-110 vs 71601-309L |
222V09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 87687-110 vs 222V09M11 |