Part Details for 87687-001C by Amphenol FCi
Overview of 87687-001C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98001CQZ-275 | Renesas Electronics Corporation | Advanced 275MHz Triple Video Digitizer with Digital PLL | |
8N4QV01BG-0001CD | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
843001CGI-23LF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVPECL/ LVCMOS Frequency Synthesizer |
Part Details for 87687-001C
87687-001C CAD Models
87687-001C Part Data Attributes
|
87687-001C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87687-001C
Amphenol FCi
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87687-001C
This table gives cross-reference parts and alternative options found for 87687-001C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87687-001C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E842-812-3422-334 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs E842-812-3422-334 |
93698-734L | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | 87687-001C vs 93698-734L |
65484-015 | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | 87687-001C vs 65484-015 |
E842-812-3437-518 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs E842-812-3437-518 |
842-812-3412-634 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs 842-812-3412-634 |
842-812-3412-534 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs 842-812-3412-534 |
842-812-3423-134H | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs 842-812-3423-134H |
E842-812-3405-518 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs E842-812-3405-518 |
842-812-3442-534 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 87687-001C vs 842-812-3442-534 |
IDSD-17-S-26.00-G | Samtec Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | 87687-001C vs IDSD-17-S-26.00-G |