Part Details for 8765A/024 by Keysight Technologies
Overview of 8765A/024 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8765A/024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15356.2
|
TestEquity LLC | Keysight 8765A/024 Coaxial Switch, Single Pole, Double Throw, DC - 4 GHz, SMA(f), 024 | 0 |
|
$503.0000 | Buy Now |