Part Details for 8765 by Bird Technologies
Overview of 8765 by Bird Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30678.1
|
TestEquity LLC | Bird 8765 Water-Cooled RF Termination, 1 kHz - 900 MHz, 40,000 W, 3 1/8 EIA Flange | 11 |
|
$5,537.0000 | Buy Now |