-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODIV HSG DR MRKD .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87631012A | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 | |
5962-8763101RA | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | |
5962-8763101SA | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4384
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 87631-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
A25852-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0779 / $2.0300 | Buy Now |
DISTI #
87631-6
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87631-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8660 / $0.9013 | Buy Now |
DISTI #
571-876316
|
Mouser Electronics | Headers & Wire Housings POLARIZED HSG 10 DBL detent latching RoHS: Compliant | 0 |
|
$1.2700 / $2.0300 | Order Now |
|
Future Electronics | AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.8500 / $2.1000 | Buy Now |
DISTI #
AMP87631-6
|
Heilind Electronics | 10 MODIV HSG DR MRKD .100 POL | Americas - 0 in Stock10125 On Order |
|
$1.1697 / $1.4787 | Buy Now |
|
Onlinecomponents.com | 10 MODIV HSG DR MRKD .100 POL RoHS: Compliant |
9336 On Order |
|
$1.0100 / $1.4200 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, 0.1 Pitch, Latch | 820 |
|
$0.6370 / $2.4500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, 0.1 Pitch, Latch | 186 |
|
$1.9425 / $3.1500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, 0.1 Pitch, Latch | 72 |
|
$1.1015 / $1.8358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87631-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87631-6
TE Connectivity
10 MODIV HSG DR MRKD .100 POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |