-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODIV HSG DR MRKD .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87631012A | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 | |
5962-8763101RA | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | |
5962-8763101SA | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4382
|
Newark | Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 87631-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$0.9080 / $1.0500 | Buy Now |
DISTI #
A25848-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5819 In Stock |
|
$0.7910 / $1.5800 | Buy Now |
DISTI #
87631-2
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87631-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 8073 |
|
$0.6845 | Buy Now |
DISTI #
90F4382
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 69 Partner Stock |
|
$0.9080 / $1.0500 | Buy Now |
DISTI #
571-876312
|
Mouser Electronics | Headers & Wire Housings POLARIZED HSG 6 DBL detent latching RoHS: Compliant | 16 |
|
$0.9300 / $1.2400 | Buy Now |
DISTI #
V36:1790_11754729
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 | Americas - 8874 |
|
$0.7401 / $0.8400 | Buy Now |
|
Future Electronics | AMPMODU MOD IV 6 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.7100 | Buy Now |
DISTI #
AMP87631-2
|
Heilind Electronics | 06 MODIV HSG DR MRKD .100 POL | Americas - 0 in Stock9000 On Order |
|
$0.8909 / $1.1263 | Buy Now |
|
Onlinecomponents.com | 06 MODIV HSG DR MRKD .100 POL RoHS: Compliant |
1863 In Stock |
|
$0.6960 / $1.0380 | Buy Now |
DISTI #
73594922
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2316 | Americas - 8874 |
|
$0.7401 / $0.7937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87631-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87631-2
TE Connectivity
06 MODIV HSG DR MRKD .100 POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87631-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87631-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77317-804-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 87631-2 vs 77317-804-06 |
PTF-118-03-SM-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 87631-2 vs PTF-118-03-SM-D |
89891-303 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 87631-2 vs 89891-303 |
SSM-118-S-DV | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 87631-2 vs SSM-118-S-DV |
6-534267-4 | 06 MODIV VRT DR DE 100/125 | TE Connectivity | 87631-2 vs 6-534267-4 |
68046-303 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 87631-2 vs 68046-303 |
SSW-118-23-G-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 87631-2 vs SSW-118-23-G-D |
SSQ-118-24-S-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 87631-2 vs SSQ-118-24-S-D |
966645-3 | 2x3P HV100 REC. CON, SMD, GOLD,TUBE PACK | TE Connectivity | 87631-2 vs 966645-3 |
202YL06 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 87631-2 vs 202YL06 |