Part Details for 87622162 by Crouzet
Overview of 87622162 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87622162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9812
|
Newark | Digital Hour Meter, 8-Digit, No. Of Digits/Alpha:8, Digit Height:-, Supply Voltage Min:10V, Supply Voltage Max:260V, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |Crouzet 87622162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$108.6300 | Buy Now |
DISTI #
966-1052-ND
|
DigiKey | COUNTER LCD 8 CHAR PANEL MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$105.4600 | Buy Now |
DISTI #
874-87622162
|
Mouser Electronics | Timers CTR24 HOUR METER 2233 NPN INPUT RoHS: Compliant | 24 |
|
$108.6300 | Buy Now |
DISTI #
70159164
|
RS | CTR24 Hour Meter, 2233, NPN Input, LCD w/o backlight, 24x48mm | Crouzet 87622162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6400 / $105.4600 | RFQ |
|
Onlinecomponents.com | Hour counter, 8 digit LCD, 10-260VAC/DC RoHS: Compliant |
82 In Stock |
|
$57.8700 / $108.6300 | Buy Now |
DISTI #
78961888
|
Verical | Hour Meter Without Preselection, LCD 24 X 48, Non-Backlit Model Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 79 |
|
$91.4773 / $133.9457 | Buy Now |
DISTI #
CROUZET-87622162
|
TME | Counter: electronical, working time, LCD, Range: 99999,99h, CTR24 Min Qty: 1 | 8 |
|
$81.2600 / $93.7700 | Buy Now |
|
Master Electronics | Hour counter, 8 digit LCD, 10-260VAC/DC RoHS: Compliant |
82 In Stock |
|
$57.8700 / $108.6300 | Buy Now |
|
Neutron USA | CTR24 Hour Meter, 2233, NPN Input, LCD w/o backlight, 24x48mm | 50 |
|
$216.1300 | Buy Now |