Part Details for 87622161 by Crouzet
Overview of 87622161 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87622161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1673
|
Newark | Hour Counter, 0-99999.9H, 0.05A, 24Vdc, Supply Voltage Min:-, Supply Voltage Max:24Vdc, Time Min:0S, Time Max:99999.99H, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Product Range:Ctr24 Series, Current Rating Nom:50Ma Rohs Compliant: Yes |Crouzet 87622161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7500 / $172.1300 | Buy Now |
DISTI #
966-1775-ND
|
DigiKey | COUNTER LCD 8 CHAR PANEL MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$112.0300 | Buy Now |
DISTI #
874-87622161
|
Mouser Electronics | Timers CTR24 HOUR M 2223 PNP INPUT RoHS: Compliant | 8 |
|
$115.3900 | Buy Now |
DISTI #
70237922
|
RS | Counter, Time, Hour Meter 2223, PNP Input, 260V, CTR24 Series | Crouzet 87622161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$114.2400 | Buy Now |
|
Onlinecomponents.com | Time Counter (Hour Meter) - 99999.99hrs And 9999hrs59min59sec Time Formats - 8-digit LCD Black Characters - None Required (Battery Included) - Screw Terminal - Panel Mount. RoHS: Compliant | 0 |
|
$61.4700 / $115.3900 | Buy Now |
DISTI #
CROUZET-87622161
|
TME | Counter: electronical, working time, LCD, Range: 99999,99h, CTR24 Min Qty: 1 | 5 |
|
$88.9100 / $102.5900 | Buy Now |
|
Neutron USA | Counter, Time, Hour Meter 2223, PNP Input, 260V, CTR24 Series | 10 |
|
$219.9900 | Buy Now |