There are no models available for this part yet.
Overview of 87621121 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 87621121 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T9802
|
Newark | Ctr48- Lcd 2 Preset 10-30Vdc Rohs Compliant: Yes |Crouzet 87621121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.6200 | Buy Now | |
DISTI #
87621121-ND
|
DigiKey | COUNTER LCD 6 CHAR 10-30V PANEL Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$360.7800 | Buy Now | |
DISTI #
874-87621121
|
Mouser Electronics | Counters & Tachometers CTR48 COUNTER 2 PR BCKLIT LCD 10 30 VDC RoHS: Compliant | 0 |
|
$371.6200 | Order Now | |
DISTI #
70237924
|
RS | Counter, Preset, 2 Relay, Backlight LCD, 10-30 VDC, CTR48 Series | Crouzet 87621121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$327.9500 / $364.3900 | RFQ | |
Onlinecomponents.com | Up Counters/Down - 48 X 48 - CTR48 orange Backlit LCD Display RoHS: Compliant |
3 In Stock |
|
$197.9600 / $371.6200 | Buy Now | ||
Master Electronics | Up Counters/Down - 48 X 48 - CTR48 orange Backlit LCD Display RoHS: Compliant |
3 In Stock |
|
$197.9600 / $371.6200 | Buy Now |
CAD Models for 87621121 by Crouzet
Part Data Attributes for 87621121 by Crouzet
87621121
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
87621121CrouzetVS
-