Part Details for 8762-060-1000 by Belden Inc
Overview of 8762-060-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
87627-404LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, Selected Loaded, 17 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 8762-060-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PAIRED CABLE, 1 PR, 20AWG STRAND (7X28), POLYTHEYLENE INSULATE, AUDIO/INSTRUMENT RoHS: Compliant |
1 In Stock |
|
$1,443.5500 / $1,516.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 705 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | PAIRED CABLE, 1 PR, 20AWG STRAND (7X28), POLYTHEYLENE INSULATE, AUDIO/INSTRUMENT RoHS: Compliant |
1 In Stock |
|
$1,443.5500 / $1,516.4100 | Buy Now |