Part Details for 876162405 by AUER Signal GmbH
Overview of 876162405 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 876162405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7499
|
Newark | Beacon, 2 Tone, 24V, Ip65, Red Rohs Compliant: Yes |Auer Signal 876162405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$146.3800 / $181.3700 | Buy Now |
DISTI #
4373-876162405-ND
|
DigiKey | COMPLETE UNIT RED LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$189.0000 | Buy Now |
DISTI #
900-876162405
|
Mouser Electronics | Beacons QSS LED steady/flashing beacon with buzzer indicator 24 V AC/DC red RoHS: Compliant | 5 |
|
$179.9300 / $189.0000 | Buy Now |