Part Details for 876162313 by AUER Signal GmbH
Results Overview of 876162313 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
876162313 Information
876162313 by AUER Signal GmbH is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 876162313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7498
|
Newark | Beacon, 2 Tone, 240Vac, Ip65, Red Rohs Compliant: Yes |Auer Signal 876162313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$165.6600 / $205.2500 | Buy Now |
DISTI #
4373-876162313-ND
|
DigiKey | COMPLETE UNIT RED LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$219.2300 | Buy Now |
DISTI #
900-876162313
|
Mouser Electronics | Beacons QSS LED steady/flashing beacon with buzzer indicator 230-240 V AC red RoHS: Compliant | 0 |
|
$208.7000 / $219.2300 | Order Now |