Part Details for 87609-0059 by Molex
Overview of 87609-0059 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87609-0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Quest Components | 648 |
|
$11.8959 / $17.8439 | Buy Now |
Part Details for 87609-0059
87609-0059 CAD Models
87609-0059 Part Data Attributes
|
87609-0059
Molex
Buy Now
Datasheet
|
Compare Parts:
87609-0059
Molex
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.548 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.063 mm | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 |
Alternate Parts for 87609-0059
This table gives cross-reference parts and alternative options found for 87609-0059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87609-0059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91145-51124M | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Receptacle, | Amphenol Communications Solutions | 87609-0059 vs 91145-51124M |
91145-51137N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 87609-0059 vs 91145-51137N |
73727-51014 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, | Amphenol FCi | 87609-0059 vs 73727-51014 |
91145-61114N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Receptacle, | Amphenol FCi | 87609-0059 vs 91145-61114N |
73727-51125 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, | Amphenol Communications Solutions | 87609-0059 vs 73727-51125 |
91145-40027N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Receptacle, | Amphenol FCi | 87609-0059 vs 91145-40027N |
91145-60023N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Receptacle, | Amphenol FCi | 87609-0059 vs 91145-60023N |
95566-11111 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Receptacle, | Amphenol Communications Solutions | 87609-0059 vs 95566-11111 |
91145-20015N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Receptacle, | Amphenol Communications Solutions | 87609-0059 vs 91145-20015N |
91145-50037M | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 87609-0059 vs 91145-50037M |