Part Details for 87606-415H by Amphenol Communications Solutions
Overview of 87606-415H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-334LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
87606-342LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 84 Positions, 2.54mm (0.100in) Pitch | |
87606-411LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 22 Positions, 2.54mm (0.100in) Pitch |
Part Details for 87606-415H
87606-415H CAD Models
87606-415H Part Data Attributes
|
87606-415H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87606-415H
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (197) | |
Contact Finish Termination | TIN LEAD (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87606-415H
This table gives cross-reference parts and alternative options found for 87606-415H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-415H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-515 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 87606-415H vs 71958-515 |
1-100739-5 | TE Connectivity | Check for Price | CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 87606-415H vs 1-100739-5 |
66956-815LF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 87606-415H vs 66956-815LF |
79270-015 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 87606-415H vs 79270-015 |
95279-415 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 87606-415H vs 95279-415 |
86961-115 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 87606-415H vs 86961-115 |
1-103183-3 | TE Connectivity | Check for Price | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 87606-415H vs 1-103183-3 |
CB96302V100 | Cvilux Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | 87606-415H vs CB96302V100 |
76325-315 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 87606-415H vs 76325-315 |
531832-1 | TE's AMP | Check for Price | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 87606-415H vs 531832-1 |